Image is representational - see mfr. specs

CBM-9330B-230-439

Same Sky®’s

24 V - 320 mA - 93 x 93 x 30 mm - Dc Centrifugal Blower

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
24 V - 320 mA - 93 x 93 x 30 mm - Dc Centrifugal Blower
Search Keywords: CBM9330B230439
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Same Sky®’s
  • 부품 번호:
    CBM-9330B-230-439
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    128
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
32
16 Weeks 배송 가능 9. 23. 26
백오더
PRICE (USD)
수량
Unit Price
32
$14.52
64
$10.89
96
$10.16
128 +
$9.96
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!