- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RDS3-8S-1065-3-SMT-TR
설명
+
8 Position - Surface Mount - 2.54 mm Pitch - Flush Cross Actuator w/ Cap - DIP Switch
Search Keywords: RDS38S10653SMTTR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Same Sky
-
부품 번호:RDS3-8S-1065-3-SMT-TR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509050
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
600
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
150
10 Weeks
배송 가능
7. 15. 26
PRICE (USD)
수량
Unit Price
150
$2.74
300
$2.05
450
$1.92
600 +
$1.88
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments