- 홈 ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-401305-18SP
설명
+
40 x 13 x 5 mm - Rectangular Frame - 1 W - 8 Ohm - Nd-Fe-B Magnet - PEEK Cone - Speaker
Search Keywords: CMS40130518SP
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Same Sky
-
부품 번호:CMS-401305-18SP
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
520
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
12 Weeks
배송 가능
7. 28. 26
PRICE (USD)
수량
Unit Price
10
$3.25
50
$2.72
250
$2.52
520
$2.41
1,040
$2.31
2,600
$2.25
5,200
$2.19
7,800 +
$2.17
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments