help desk software
Image is representational - see mfr. specs

20001191

RECOM

5W AC/DC-Converter 'POWERLINE' W 4.2kV reg

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
5W AC/DC-Converter 'POWERLINE' W 4.2kV reg
Search Keywords: 20001191
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    RECOM
  • 부품 번호:
    20001191
  • Alias/AKA:
    RAC05-24SK/277/W
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 268
즉시 배송 가능
최소 주문:
5
26 Weeks 배송 가능 5. 25. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$11.42
24
$10.76
48
$10.47
72
$10.30
120
$10.09
264
$9.76
504 +
$9.48
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
Older Equivalent
20000973
20000973
제품보기
AC-DC Power Supply - 4W - 24VDC - 85 to 264VAC Input - PCB Modul