In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
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
Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
5200 POWER ENTRY MODULE W. FILTER 8A
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85A°C Automotive T/R
Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 25 I/O - 64KB (32K x 16) FLASH - 1K x 8 EE...
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 12Q-Factor Ferrite 700mA 320mOhm DC...