Image is representational - see mfr. specs

XFMR-CMC,SGL,4.3KVDC,SMT,T NPB

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
XFMR-CMC,SGL,4.3KVDC,SMT,T NPB
Search Keywords: HMU2103NL
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Pulse Electronics
  • 부품 번호:
    HMU2103NL
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    65
  • Family:
    HM
  • Lead Style:
    Gull Wing
  • Maximum DCR Secondary Side:
    0.8 Ohm
  • Maximum DCR Primary Side:
    0.35 Ohm
  • Dimension:
    7.62mm x 9.27mm x 5.72mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 58
Ships today, if you order in You may purchase all in-stock quantity of 58
Stock lot only:
58
재고 수량을 위한 MOQ:
650
품절 수량을 위한 MOQ:
650
16 Weeks 배송 가능 8. 27. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$2.849
650 +
$2.590
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!