Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP SMD T/R
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube
Solid State Relay 15mA 48V DC-IN 5V AC-OUT 4-Pin
Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 75A (2-legs) Rated Load Current - I ...
Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: ...
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, ou ...
Ultrasensitive MOS FET
PhotoMOS - 60V - 1.8A - 1 Form A - SOP4-Pin Type - Tape&Reel
AQV257HAZ