WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
USOP Package with Low Output
Solid State Relay 25mA 1.8V DC-IN 0.6A 480V AC/DC-OUT 8-Pin DIP SMD T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP
Solid State Relay 25mA 1.8V DC-IN 4A 48V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN DC-OUT 4-Pin USOP T/R
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP
Higher Power, Low Resistance, DIP Package MOS FET
MOS FET SSR - SPST-NO - Load 100V 3.5A - Input 10mA - 6-pin DIP SM - -40°C to 110°C - Tape&Reel
Solid State Relay 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP T/R
Smallest SSOP Package MOS FET