Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Relay SSR 50mA 1.3V DC-IN 0.35A 80V AC-OUT 4-Pin SOP T/R
MOSFET Relay - SPST-NO (1 Form A) - AC, DC Output - 1.64VDC Input - 700mA, 0 to 200 V Load - Dip-4 Package - Gull ...
Solid State Relay 25mA 1.8V DC-IN 3A 48V AC/DC-OUT 4-Pin DIP SMD T/R
Relay SSR 30mA 1.8V DC-IN 0.6A 400V AC/DC-OUT 8-Pin DIP Stick
Special SOP4-pin Package
Low Output Capacity MOS FET
Higher Power MOS FET
USOP Package with High Load Voltage
MOSFET Relay
Ultrasensitive MOS FET