Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Signal Relay 6VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
Signal Relay 3VDC 2A DPDT(15x7.5x10)mm SMD
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Electromechanical Relay 5VDC 75Ohm 2A SPDT (10.4x10.4)mm THT Sub Miniature Relay
Electromechanical Relay 12VDC 200Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
Electromechanical Relay 12VDC 75Ohm 2A 8PDT Plug-In DC Cradle Relay
Signal Relay 9VDC 1A DPDT(10x6.5x5.4)mm SMD
Electromechanical Relay 12VDC 250Ohm 2ADC/1AAC DPDT (20x11x16.3)mm THT Sub Miniature DIP Relay
Electromagnetic Signal Relay up to 2A
FW1167G06 = M5757/10-037