Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Reed Relay - SPST-NO (1 Form A) - 24VDC Coil - 1A Coil - 1000VAC/DC Switching - PC Pin - Through Hole.
Reed Relays 12VDC 445Ohm 1A DPST-NO (33x12.6x10)mm THT Dry
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode
Reed Relay, 2 Form A, DPST-NO, 12V General Purpose - Plastic
Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown