Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Reed Relays 5VDC 280Ohm 0.4A SPST-NO (15.2x3.81x6.8)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode
Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
Reed Relays 5VDC 600Ohm 0.5A SPST-NO (34x7.5x7.9)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V Ultra Micro SIL (Single In-Line) w/Diode
Reed Relay - 1 Form A (SPST-NO) - 24VDC Coil - 10 kVAC, 10 kVDC Switching - Sealed.
Reed Relay, 2 Form C, SPDT-NC, 5V Molded DIL
Reed Relay, 2 Form A, SPST-NO, 24V Molded DIP