ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Reed Relay, 1 Form A, SPST-NO, 5V Mini w/Magnetic Shield
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown, w/Diode
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) w/Diode - High Resistance
Relay Reed SPST 1A 12V
Reed Relay, 1 Form A, SPST-NO, 12V SIL (Single In-Line)
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
LI12-BV50634
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.6x5.9x8.3)mm THT Dry