Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Reed Relays 5VDC 200Ohm 0.25A SPDT (11.81x28.96x9.14)mm THT Dry
Reed Relays 12VDC 435Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Reed Relays 12VDC 675Ohm 2A DPST-NO (14.35x28.96x9.14)mm THT Mercury Wetted
HGS1096
RELAY COTO STANDARD CD 00 BOM/MFG - D 04/05
RELAY COTO STANDARD CD REV.00 BOM/MFG.Y/W 05/10
Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry
Low Thermal EMF Reed relay, 2 Form A HV
RELAY 9000