Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay 12VDC 5A DPST-NC(20x11x11)mm THT
General purpose relay - SPST - 5A - 24 VDC - NO (1 Form A) – PCB through hole - Fully sealed construction - 20 x ...
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Power Relay 24VDC 15A SPST-NO(30.48x19.55x30.48)mm THT
Power Relay 24VDC 8A SPDT(29x13.5x25.5)mm THT
General Purpose Relay - SPST-NO (1 Form A) - 12VDC 33.3mA Coil - 10A Contatct Rating - PC Pin - Through Hole.
Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 12VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT
Power Relay 110VAC 10A SPDT(29mm 13mm 25.5mm) THT
Power PCB Relay