ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Power Relay 5VDC 5A SPDT(29mm 13.5mm 25.5mm) THT
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
General purpose relay - Slim - SPST - 5 A - 21 VDC - NO (2 Form A) – PCB through hole - Fully sealed constructio ...
Electromechanical Relay 5VDC 33.3Ohm 16A SPST-NO (29x12.7x15.7)mm THT General Purpose Relay
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Power Relay 12VDC 5A SPST-NO( (20mm 10mm 10mm)) THT
Electromechanical Relay 110VDC 6.9KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 100Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Electromechanical Relay 240VAC 9KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT