WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Power Relay 5VDC 5A SPDT(29mm 13.5mm 25.5mm) THT
Power Relay 12VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
General purpose relay - Slim - SPST - 5 A - 21 VDC - NO (2 Form A) – PCB through hole - Fully sealed constructio ...
Electromechanical Relay 5VDC 33.3Ohm 16A SPST-NO (29x12.7x15.7)mm THT General Purpose Relay
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Power Relay 12VDC 5A SPST-NO( (20mm 10mm 10mm)) THT
Electromechanical Relay 110VDC 6.9KOhm 10A 4PDT (28.2x41.4x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 6VDC 100Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Electromechanical Relay 240VAC 9KOhm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT