Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 5 ...
DC-DC Converter - 240W - Output: 24VDC - Input: 250 to 1500VDC - DIN Rail
75 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W ...
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 12 VDC Output
Isolated DC-DC Converter - 50W - Half Brick w/Heatsink - DIN Rail - 9-36 VDC Input - 24 VDC Output
DC/DC Converter - 60W - Input 150-1500VDC - Output 5VDC 10A - Din Rail Mount
DC/DC Power Converter Module
DC-DC Converter - 30W - ±15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Neg Logic
DC/DC Converter - 60W - Input 150-1500VDC - Output 12VDC 5A - Din Rail Mount