Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
DC-DC Enclosed converter - Input 9.2-18VDC - Output +12VDC at 4.2A - 50W - Free air convection.
Module DC-DC 24VIN 1-OUT 5V 5A 25W 5-Pin
Module DC-DC 24VIN 1-OUT 5V 30A 150W 5-Pin
DC-DC Converter - 30W - 5VDC - Input: 19~74 VDC - -40 to 100°C - Chassis Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 50W - 9.5 to 75 VDC input - 12 VDC - 4.17 A - neg logic - single regulated output - chassis mou ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 15.0 VDC Output - 6.7A - Open Frame - Chassis Mount - Basepl ...
DC/DC Converter - 400W - 24VDC - Input 110VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circ ...
Isolated DC-DC Converter - 50W - 9-36 VDC Input - 5.0 VDC Output - 10A - Quarter Brick w/Heatsink - Chassis Mount ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 24.0 VDC Output - 6.3A - Open Frame - Chassis Mount - Basep ...
Isolated DC/DC Converter - Half Brick w/Heatsink - Chassis Mount - 100 Watt - 18-75VDC Input - 12VDC Output