Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Isolated DC/DC Converter - 350W - 18-36 VDC Input - 12VDC Output - 29.2A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC/DC Converter - 150W - 9-36 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Medical DC-DC Converter - 6W - Vin: 18 to 75V - Vout: 5V - PCB Thru-Hole
Isolated DC/DC Converter - 3.3W - 18-36 VDC Input - 3.3 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - ...
Isolated DC/DC Converter - 99W - 36-75 VDC Input - 3.3 VDC Output - 30A - M3 Mounting Inserts
Isolated DC/DC Converter - 150W - 9-75 VDC Input - 24 VDC Output - 6.5A - M3 Mounting Inserts
Isolated DC/DC Converters - 400W - 18-75 VDC Input - 28VDC Output - 14.3A
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 15VDC Output - 6.7A - PCB Mount - Encapsulated - M3 Mounting ...
Isolated DC-DC Converter - 82.5W - 66-160 VDC Input - 3.3 VDC Output - 25A - PCB Mount - Encapsulated - M3 Mounti ...
Isolated DC/DC Converter - 3W - 18-36 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Coppe ...