Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
DC-DC Converter - 1/4 Watt - Single Output - Input: 12VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - ...
DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 3.3VDC - Short Circuit Prote ...
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 5VDC - 3kV Isolation - Metal Case - Thru Hol ...
DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 5VDC - 8-Lead SMD - Tape&Reel
DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 10-Lead SMD
DC-DC Converter - 1/2 Watt - Dual Output - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10-Lead SMD - Tape&Reel
Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 9VDC - 4kV Isolation - CTRL Pin - DIP24
Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: 15VDC - 6kV Isolation - CTRL Pin - Metal Case - DIP2 ...
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 12VDC - 6kVDC Isolation - CTRL Pin - DIP24