WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: (+/-) 3.3VDC - 6.4kVDC Isolation - -40°C to + ...
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-66
DC-DC Switching Regulator - 8.5 to 28VDC Input - 6.5VDC@2A Output - 12 Lead Horizontal Mount SIP
DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD - Tape&Reel
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1
DC-DC Converter - In: 18-72 VDC - Out: 12 VDC - Iso: 2kVDC - SMD - Tape&Reel
REC5-1212DRWH6ASMDCTRL-R
REC7.5-4815SRWH2AMSMD-R
REC7.5-2405SRWH1AMSMDCTRL
REC5-1212SRWH2AMCTRLX2