NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIJ - Tube
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SO
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray
DRAM Chip DDR SDRAM 128Mbit 16Mx8 2.6V 66-Pin TSOP-II
Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin SOIC N - Tube
Flash Card 64G-byte 1.8V/2.5V/3.3V MicroSDXC Card 8-Pin
1 Megabit (128 K x 8-bit / 64 K x 16-bit) CMOS 5.0 Volt-only, Boot Sector Flash Memory - Top Sector - 70ns - 48-P ...
XTRA IV eMMC 153ball 4GB pSLC Automotive 3 Grade
2.7V to 3.6V 512Kbit SPI Serial Flash
NOR Flash Serial (SPI, Dual SPI) 3.3V 4M-bit 512K x 8 Automotive 8-Pin USON EP T/R