NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Capacitive Touch Sensor - One-Channel - 1.8 V - 5.5 V - SOIC-23 - 6 Pins
Serial Switch/Digital Sensor - 12 Bit(s) - 3Cel - Rectangular - 8 Pin - Surface Mount
Capacitive Touch Sensor Controller - 32-Pin TQFP - Tape&Reel
Sensor and Detector Interface - 5.5V - I2C - 20-Pin MQFN - Tube
Sensor and Detector Interface 12V 16-Pin SOIC Tape and Reel
Capacitive Touch Sensor - Up to 64 Inputs - SPI Interface - 11 b Resolution - 13mA, 4.75 to 5.25V Supply - 44-TQF ...
Sensor and Detector Interface 12V 5.5mA 16-Pin PDIP Tube
Sensor and Detector Interface 12V 16-Pin SOIC W Tube
Capacitive Touch Sensor - Up to 24 Inputs - I²C Interface - 10 b Resolution - 6.6mA, 3 to 5V Supply - 32-TQFP Pac ...
A 6-channel capacitive touch sensor with six integrated LED drivers, offering SMBus/I2C and SPI communication int ...