Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
MCU - 32-bit AVR RISC - 64KB Flash - 1.8V/3.3V - 48-Pin QFN EP - Tray
MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel
PIC6010
PIC6062
Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 1.8 ...
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1 ...
PIC16LF19195-I/MR
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 64-lead TQFP - - ...
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tape&Reel