Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay 110/125VDC 20DC/30AAC DPST-NO(68.5x34.5x37.81)mm Flange/DIN Rail
8884.0
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - manua ...
Relay SSR 7mA 30V DC-IN 45A 528V AC-OUT
8963.2
DIN Contactor 4X63A NO+NC 24V AC
Multifunction Time Relay - Plug In - 3x Control Input > Start - Inhibit - Reset 11 Pin Octal Socket - 10 Function ...
1127870000
RM2E4, 4 Channel Safety Relay Module, 12vdc, DPDT Contact C | Altech Corp 8955.2C
Relay, 6 A, 250 VAC/30 VDC, 22-12 AWG, 6.18 in., 3.43 in., 2.99 in. (Max.) | Altech Corp 8956.3