In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connecti ...
Diode module - with 4 diodes - individually wired - diode type 1N 5408
Diode module - with 14 diodes - common anode - diode type 1N 4007
Diode module - with 7 diodes - common anode - diode type 1N 4007
Diode module - for extension with 7 1N 4007 diodes - common cathode
Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - no ...
Lamp test module - 2 diodes with common cathode: with 8 pairs - for individual wiring
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal cu ...
Component terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 ...