Founded in 1933, Curtis Industries has been producing superior quality products for over eight decades. Curtis Industries – a specialized electrical component manufacturer of custom and standard terminal block and EMI/RFI filter devices and subsystems. Quality is the founding principal of Curtis Industries’ manufacturing philosophy.
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross sec ...
Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC
Fuse Holder - 1 Pole - 30A - 600V - For Use With 5AG, 13/32" x 1-1/2" (Midget) Fuses - 200kA Interrupting Rating ...
Conn Fuse Terminal T DIN Rail 15A
VersaPoint power module, complete with accessories (plug and labeling field), 24 V DC, with fuse (Main voltage) a ...
Fuse Holder - 1 Pole - 30A - 600V - For Use With 5AG, 13/32" x 1-1/2" (Midget) Fuses - 200kA Interrupting - LED ( ...
Fuse terminal blocks for NEOZED fuse inserts
VARIOFACE 10-channel module with fuse sockets
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 - connection method: Scr ...