Schneider’s purpose is to create Impact by empowering all to make the most of our energy and resources, bridging progress and sustainability. At Schneider, we call this Life Is On.
I/O PLC Cassette - 8 I/O - 24VDC
USB gateway, Modicon Quantum, Modbus Plus bus
NTC 3,0m IP68 5x20 -50+110°C Grey
CANopen standard cable - IP20 - IEC 60332-1 - 50 m
logic controller, Modicon M221, 32 IO, transistor, PNP
Industrial Automation I/O expansion unit
Renoir II Wallplate. For use with 0 narrow dimmers and 1 wide dimmers with NO fins removed. Color: Ivory
connecting cable, Zelio Logic SR2 SR3, SUB-D, 9 pin, PC, for smart relay, 3m
preformed cable, Twido, for IO extension, 3m
PT1000 1,5m IP68 6x20 -50+110°C Green