Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 m ...
Miniature Circuit Breaker Branch Rated C-Curve 2-Pole 60A 240VAC DIN Rail Mount
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 4.0A
Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - B Curve - 2P - 8.0A
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 4.0A
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 5.0A
Circuit Breaker - Thermal Magnetic - 3 Pole - 35A - 240VAC - 10kA - Lever Actuator - C-Trip Curve - UL489 - DIN R ...
Circuit Breaker - 1 Pole - 6A - 480Y/277VAC - 10kAIC - 5-10X /n Trip Type - C Curve - UL489 Listed - DIN Rail Mou ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 12A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN R ...