Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
NLN 3/8 NPT Heyco® Nylon Locknuts NPT Thread
Nuts Lock Hex 7.92mm 1.57mm
Lock nuts made of plastic
Nuts Knurled Dress Round 15.88mm Brass Nickel 0.469-32
STL HEXNUT 3-48 X 3/16 X 1/
10-32 CageNuts (for use with square hole rails)
HEX NUT M2.5
Nut - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - cable diame ...
Wire, Coupling Nut, Retaining, FW42851 / 278-0045-000 / Circular
Nuts Hex Hex Nickel