Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
Power Module - Circuit Type TB - 60 A Maximum Load Current - 480 VAC Operating Voltage Range - Diode Module - Pan ...
Power Module - Circuit Type 2 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - ...
Power Module - Circuit Type 1 - 50 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - ...
Thyristor Module, 25A, 600V
T554
M5050DF-YEC
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
T542
Power Module - Circuit Type THA - 60 A Maximum Load Current - 600 VAC Operating Voltage Range - Diode Module - Pa ...