Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive
Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 Ceramic CE/UL
Surface Mount Fast Acting Chip Fuse
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
2-Pin Radial Fuse Rectangular Slow Blow UL Ammo Pack 12A
SMD Fuse - 500mA - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
SMD Fuse - 1A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
SMD Fuse - 5A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive
Fuse - Board Mount (Cartridge Style Excluded) - 1.25 A - 250V AC - Slow Blow - 50A Breaking Capacity - Radial, Ca ...