onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
Motor Start Capacitors&Motor Run Capacitors
Motor Run Capacitor - 5uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - 30,000 hours/420VAC (Class A) or 10,000 hours/470V ...
Capacitor Mounting Bracket - Wrap-Around - 3.66" Oval Capacitors.
Film Capacitor - Polypro Metallized - 370 VAC - 40 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Sna ...
Cap Aluminum Lytic 270uF 110VAC/125VAC (36.53 X 85.85mm) Quick Connect 65°C
AC Motor Run Capacitor - Oil Filled -6uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum ...
AC Motor Run Capacitor - Oil Filled -30uF (+/-) 10% - 370VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housi ...
AC Motor Run Capacitor - Oil Filled -3uF (+/-) 10% - 440VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum ...
AC Motor Run Capacitor - Oil Filled -10uF (+/-) 10% - 440Vac - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Aluminu ...