Phoenix Contact 3209607 - Double-level terminal block - connection method: Push-in con...
Phoenix Contact
Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - ...
Phoenix Contact 3048027 - Component terminal block - for installing components that ca...
Phoenix Contact
Component terminal block - for installing components that can be individually selected - nom. voltage: 500 V - no ...
ATC Diversified Electronics OT-08 - Relay Socket - DIN Rail Mount
ATC Diversified Electronics
Relay Socket - DIN Rail Mount
TE Connectivity / P&B Brand PT5S7RC4 - General Purpose PT Series Miniature Relay
TE Connectivity / P&B Brand
General Purpose PT Series Miniature Relay
Altech CDTTU/W - Conn Terminal Block 2 POS Screw DIN Rail 41A
Altech
Conn Terminal Block 2 POS Screw DIN Rail 41A
Altech MT8/V-81-90 - Marking Tag - Vertical - Imprint 81 to 90 - 10.5mm H x 7.5mm...
Altech
Marking Tag - Vertical - Imprint 81 to 90 - 10.5mm H x 7.5mm W - Pack of 100.
WAGO 788-349 - Relay module - Nominal input voltage: 110 VDC - 2 changeover...
WAGO
Relay module - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - with m ...
Phoenix Contact 2869252 - Conn Bus Connector SKT/SKT/HDR 5 POS 3.81mm T DIN Rail 8A
Phoenix Contact
Conn Bus Connector SKT/SKT/HDR 5 POS 3.81mm T DIN Rail 8A
Phoenix Contact 2905299 - VARIOFACE Professional (VIP) board for the ROC800 controller
Phoenix Contact
VARIOFACE Professional (VIP) board for the ROC800 controller
Phoenix Contact 3212082 - High-current terminal block - nom. voltage: 1000 V - nominal...
Phoenix Contact
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn conne ...