- 홈 ›
- All Products›
- WR06X5601FTL
설명
+
Res Thick Film 0603 5.6K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Search Keywords: WR06X5601FTL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Walsin
-
부품 번호:WR06X5601FTL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
600,000
Ships today, if you order in
Minimum Order Quantity:
63000
9 Weeks
배송 가능
6. 30. 26