- 홈 ›
- All Products›
- WR06X470 JTL
설명
+
WR06 Series 47 Ohm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor
Search Keywords: WR06X470JTL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Walsin
-
부품 번호:WR06X470 JTL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
895,000
Ships today, if you order in
Minimum Order Quantity:
72000
9 Weeks
배송 가능
7. 1. 26