Image is representational - see mfr. specs

XSAV12801

TES Electric

Proximity Sensor Inductive NC 1cm 24V to 240V

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
Proximity Sensor Inductive NC 1cm 24V to 240V
Search Keywords: XSAV12801
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TES Electric
  • 부품 번호:
    XSAV12801
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    N/A
  • Output Type:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    NC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2
즉시 배송 가능
9 Weeks 배송 가능 6. 29. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$215.18
3
$212.26
5
$211.73
10
$210.87
20 +
$208.18
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!