Image is representational - see mfr. specs

Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
Power Relay 24VDC 3A SPST-NO(20mm 5mm 12.4mm) THT
Product Highlights:
  • PCN Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PCN124D3MHZ000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P&B Brand
  • 부품 번호:
    PCN-124D3MHZ,000
  • Alias/AKA:
    3-1461491-6
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 11,150
즉시 배송 가능
주문 중:
4,000   배송 가능 9. 9. 26
재고 수량을 위한 MOQ:
25
품절 수량을 위한 MOQ:
500
다수:
25
15 Weeks 배송 가능 9. 11. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$3.07
100
$2.95
250
$2.89
500
$2.88
1,000
$2.87
1,500
$2.86
2,000 +
$2.85
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!