Image is representational - see mfr. specs

PLG, 70P, BLK, N, SEAL BOND, A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
PLG, 70P, BLK, N, SEAL BOND, A
Search Keywords: DRC1670SAP013
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Deutsch Automotive
  • 부품 번호:
    DRC16-70SA-P013
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Height:
    1.421 in, 36.06 mm
  • Sealable:
    Yes
  • Primary Product Color:
    Black
  • Hybrid Connector:
    No
  • Strain Relief:
    Add By Accessory
  • Centerline (Pitch):
    .216 in, 5.49 mm
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Row-to-Row Spacing:
    .216 in, 5.49 mm
  • Body Material:
    PPS GF
  • Connector Position Assurance Capable:
    No
  • Terminal Position Assurance:
    No
  • Contact Current Rating (Max):
    13 A
  • Primary Locking Feature:
    Contact Retainer
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Number of Positions:
    70
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Connector & Housing Type:
    Housing for female terminals
  • Mounting Feature:
    Without
  • Length:
    1.643 in, 41.73 mm
  • Agency/Standard:
    SAE J2030
  • Polarized:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Method:
    Box
  • Number of Rows:
    5
  • Connector System:
    Wire-to-Wire
  • Degree of Protection:
    IP68 , IP6K9K
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Width:
    4.094 in, 103.99 mm
  • Blank Cavity Position:
    0
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    250 VAC
  • Serviceable:
    Yes
  • Packaging Quantity:
    50
  • Connector Code:
    A
  • Cable Exit Angle:
    180 °
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 79
즉시 배송 가능
주문 중:
100   배송 가능 6. 29. 26
13 Weeks 배송 가능 8. 31. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$24.50
5
$21.76
10
$21.55
25
$20.98
50
$20.67
100
$20.47
250 +
$20.26
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!