Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 4A Contact - 28VDC Switching - Non Latching Coil - PC Pin Term ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 4A Contact - 28VDC Switching - Non Latching Coil - PC Pin Termination.
Product Highlights:
  • HFW4A Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 4 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: HFW4A1201K00
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / CII Brand
  • 부품 번호:
    HFW4A1201K00
  • Alias/AKA:
    1-1617036-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Half Size High Performance Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    37.86 mA
  • Coil Resistance:
    700 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
450   배송 가능 11. 4. 26
51 Weeks 배송 가능 5. 21. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$208.38
5
$197.84
10
$195.86
20
$193.90
50
$191.96
100 +
$189.56
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!