Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-146465-0

10 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
10 MODII HDR SRST UNSHRD STKG
Search Keywords: 11464650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-146465-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    10
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    Thermoplastic
  • Contact Current Rating (Max):
    3 A
  • Stack Height:
    .7 in, 17.78 mm
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Vertical
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Board-to-Board Configuration:
    Parallel
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Shape & Form:
    Square
  • Connector System:
    Board-to-Board
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Alignment:
    Without
  • Circuit Application:
    Signal
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Agency/Standard:
    CSA , UL
  • Sealable:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-146465-0 RoHS compliant?
No, 1-146465-0 is not RoHS compliant.
What is the lead time for 1-146465-0?
The standard lead time for 1-146465-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$7.01
100
$4.70
250
$4.56
500
$3.33
1,000
$2.77
2,500 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!