- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRFL2518T1R0M
BRFL2518T1R0M
Taiyo Yuden
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R
Search Keywords: BRFL2518T1R0M
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Taiyo Yuden
-
부품 번호:BRFL2518T1R0M
-
Alias/AKA:LQBRFL2518T1R0M
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.117 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3000
다수:
3000
7 Weeks
배송 가능
7. 27. 26
PRICE (USD)
수량
Unit Price
3,000
$0.1056
6,000
$0.1010
9,000
$0.0996
12,000
$0.0982
27,000
$0.0955
51,000
$0.0780
102,000
$0.0778
150,000 +
$0.0776
Click for Quote
Log in
특별 가격 잠금 해제