help desk software
Image is representational - see mfr. specs

Reed Relays 24VDC 700Ohm 3A SPST-NO (82x18x30)mm THT Dry

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Reed Relays 24VDC 700Ohm 3A SPST-NO (82x18x30)mm THT Dry
Search Keywords: H241A69
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Standex Electronics
  • 부품 번호:
    H24-1A69
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    10 KV
  • Maximum DC Switching Voltage:
    10 KV
  • Maximum Carry Current:
    5 A
  • Maximum Switching Current:
    3 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
11 Weeks 배송 가능 2. 9. 26
백오더
PRICE (USD)
수량
Unit Price
1
$73.85
12
$70.15
25
$66.65
100 +
$44.43
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments