- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- CDM516-03A-01FST-1M-67
CDM516-03A-01FST-1M-67
Same Sky®’s
Circular Cable Assembly - M5 Female Plug - Blunt Cut Cable - 3 Pins - Vertical - Unshielded - A-Coding - 60 V - 1 A - Screw Co ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명
+
Circular Cable Assembly - M5 Female Plug - Blunt Cut Cable - 3 Pins - Vertical - Unshielded - A-Coding - 60 V - 1 A - Screw Copper Alloy - M5 x 0.5 - 1 M - 26 AWG - Black - PUR - IP67
Search Keywords: CDM51603A01FST1M67
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Same Sky®’s
-
부품 번호:CDM516-03A-01FST-1M-67
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
40
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
12 Weeks
배송 가능
8. 31. 26
PRICE (USD)
수량
Unit Price
5
$11.10
40
$9.61
80
$9.33
120
$9.20
280
$8.82
520
$8.59
1,000 +
$8.47
Click for Quote
Log in
특별 가격 잠금 해제