- 홈 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-1512/P-R
설명
+
Regulated DC-DC Converter - 1W - Input: 15VDC (+/-) 5% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: R1Z1512PR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:RECOM
-
부품 번호:R1Z-1512/P-R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
63
16 Weeks
배송 가능
8. 26. 26
PRICE (USD)
수량
Unit Price
63
$35.18
125
$18.77
188
$13.18
250 +
$12.91
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments