help desk software
Image is representational - see mfr. specs

Switch Rocker ON (OFF) SPST Quick Connect Rocker 10A 250VAC 372.85VA

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Rocker ON (OFF) SPST Quick Connect Rocker 10A 250VAC 372.85VA
Search Keywords: 30370
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Philmore Mfg.
  • 부품 번호:
    30-370
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    ON None (OFF)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
5
2 Weeks 배송 가능 12. 5. 25
백오더
PRICE (USD)
수량
Unit Price
5
$4.33
50
$3.52
100
$3.46
250
$3.26
500
$3.08
1,000
$3.04
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in 특별 가격 잠금 해제