Image is representational - see mfr. specs

ERJ-UP6D2320V

Panasonic

SMD Anti-Sulfur Resistor - 232 Ohm ±0.5% - 0.5W - 0805

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
SMD Anti-Sulfur Resistor - 232 Ohm ±0.5% - 0.5W - 0805
Search Keywords: ERJUP6D2320V
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ERJ-UP6D2320V
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
12 Weeks 배송 가능 7. 20. 26
백오더
PRICE (USD)
수량
Unit Price
5,000
$0.0356
10,000
$0.0351
25,000
$0.0336
50,000
$0.0322
100,000
$0.0317
150,000
$0.0309
250,000
$0.0305
500,000 +
$0.0300
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!