- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U1TF5R49U
설명
+
SMD Anti-Sulfur Resistor - 5.49 Ohm ±0.01 - 1.0W - 2512
Search Keywords: ERJU1TF5R49U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-U1TF5R49U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
4000
다수:
4000
12 Weeks
배송 가능
7. 22. 26
PRICE (USD)
수량
Unit Price
4,000
$0.1335
8,000
$0.1316
12,000
$0.1262
28,000
$0.1212
52,000
$0.1209
100,000 +
$0.1206
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments