- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U06D2R43V
설명
+
SMD Anti-Sulfur Resistor - 2.43 Ohm ±0.005 - 0.125W - 0805
Search Keywords: ERJU06D2R43V
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-U06D2R43V
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
12 Weeks
배송 가능
7. 20. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0311
10,000
$0.0310
25,000
$0.0293
50,000
$0.0281
100,000
$0.0280
150,000
$0.0270
250,000
$0.0269
500,000 +
$0.0266
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments